MS27466E11A4PA

Heilind Number:AAOMS27466E11A4PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466E11A4PA
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466E11A4PA
SKU:AAOMS27466E11A4PA

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts housed in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various configurations including front and rear wall mount, as well as jam nut receptacles, these connectors meet stringent military specifications. Utilizing M39029 rear release crimp contacts, they ensure reliable connectivity in sizes 22D, 22M, 22, 20, 16, and 8, including coax and twinax options. Constructed with high strength aluminum shells, they offer durability and are plated with options such as light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum. RoHS certified cadmium-free finishes are also available, making them suitable for diverse applications requiring rugged and reliable performance.