MS27466E11A4PB

Heilind Number:AAOMS27466E11A4PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466E11A4PB
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466E11A4PB
SKU:AAOMS27466E11A4PB

Detailed Description

MIL-DTL-38999 Series I connectors offer robust connectivity with up to 128 contacts in a sealed insert. Designed for harsh environments, they operate reliably in temperatures ranging from -65 °C to 200 °C. Featuring various receptacle types like front and rear wall mounts, as well as jam nut options, this connector family ensures versatility in installation. With 52 insert arrangements and M39029 rear release crimp contacts available in different sizes, including coax and twinax, these connectors cater to diverse connectivity needs. Crafted from high-strength aluminum with options for plating finishes, such as electroless nickel and cadmium-free coatings, they guarantee durability and reliability. Suitable for military applications and beyond, MIL-DTL-38999 I connectors are the go-to choice for demanding environments.