MS27466E11A4PD

Heilind Number:AAOMS27466E11A4PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466E11A4PD
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466E11A4PD
SKU:AAOMS27466E11A4PD

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh operating conditions with a wide temperature range from -65 °C to 200 °C. Available in various shell sizes and insert arrangements, these connectors come in front wall mount, rear wall mount, and jam nut receptacle options, along with RFI grounding plugs. Utilizing M39029 rear release crimp contacts, they ensure secure connections in sizes 22D, 22M, 22, 20, 16, and 8. Constructed with high-strength aluminum shells, they offer multiple plating choices including cadmium-free finishes, meeting RoHS certification. Ideal for military and industrial applications, these connectors guarantee durability and reliability with features like bayonet coupling, gold contact plating, and environmental resistance.