MS27466E11B13P

Heilind Number:AAOMS27466E11B13P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466E11B13P
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466E11B13P
SKU:AAOMS27466E11B13P

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs. With up to 128 contacts in an insert, these connectors are environmentally sealed and suitable for a wide range of applications. Operating between -65 °C and 200 °C, they ensure reliable performance in extreme conditions. Available in 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts in various sizes. Constructed with high-strength aluminum shells, these connectors come in different plating options, including cadmium-free finishes for RoHS compliance. With a service rating of M and a service class of E, they are ideal for environment-resistant box and through bulkhead mounting receptacle types. The gold-plated removable crimp contacts ensure conductivity and mating reliability, with a mating life of 500 cycles. Trusted for their durability and performance, MIL-DTL-38999 Series I connectors are essential for military and industrial applications.