MS27466E11B13PA

Heilind Number:AAOMS27466E11B13PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466E11B13PA
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466E11B13PA
SKU:AAOMS27466E11B13PA

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range of -65°C to 200°C, these connectors offer reliable performance in extreme conditions. Available in various shell sizes and insert arrangements, they utilize M39029 rear release crimp contacts for secure connections. The connectors come in high-strength aluminum shells with multiple plating options, including cadmium-free finishes. Offering front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs, they are versatile for different mounting needs. These connectors, compliant with military specification MIL-DTL-38999 I, are ideal for applications requiring durability and conductivity in challenging environments.