MS27466E11B13PB

Heilind Number:AAOMS27466E11B13PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466E11B13PB
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466E11B13PB
SKU:AAOMS27466E11B13PB

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various mounting options including front and rear wall mount, and jam nut receptacles, they offer RFI grounding plugs for added protection. With 9 shell sizes and 52 insert arrangements, these connectors use M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 8. Constructed with high-strength aluminum shells, they come in different plating options such as cadmium finishes and black anodized aluminum, with RoHS certified cadmium-free alternatives. These connectors, meeting MIL-DTL-38999 I specifications, are ideal for applications requiring reliability in demanding environments.