MS27466E11B13PD

Heilind Number:AAOMS27466E11B13PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466E11B13PD
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466E11B13PD
SKU:AAOMS27466E11B13PD

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. This connector family offers front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs. With 9 shell sizes and 52 insert arrangements available, they utilize M39029 rear release crimp contacts in various sizes. Constructed with high strength aluminum shells, these connectors come in a range of plating options, including cadmium-free finishes. Suitable for military and industrial applications, they ensure reliable performance with a mating life of 500 cycles and compliance with environmental protection standards.