MS27466E11B2PA

Heilind Number:AAOMS27466E11B2PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466E11B2PA
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466E11B2PA
SKU:AAOMS27466E11B2PA

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. This connector family includes front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs. Offered in 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts in various sizes, including coax and twinax. Constructed with high strength aluminum shells, these connectors are available in plating options such as cadmium and electroless nickel. With RoHS certified finishes, they meet stringent environmental standards, making them ideal for military and industrial applications.