MS27466E11B2PB

Heilind Number:AAOMS27466E11B2PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466E11B2PB
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466E11B2PB
SKU:AAOMS27466E11B2PB

Detailed Description

MIL-DTL-38999 Series I connectors offer high-performance connectivity with up to 128 contacts, ideal for harsh environments. These circular connectors feature front wall mount, rear wall mount, and jam nut receptacles, ensuring secure installations. With a wide operating temperature range of -65 °C to 200 °C, they are suitable for diverse applications. The connectors come in 9 shell sizes and 52 insert arrangements, accommodating various contact configurations. Utilizing M39029 rear release crimp contacts, they ensure reliable connections in sizes 22D, 22M, 22, 20, 16, and 8. Constructed with durable high-strength aluminum shells, they are available in different plating options, including cadmium-free finishes for RoHS compliance. These connectors provide excellent conductivity and environmental resistance, making them a dependable choice for demanding industrial and military environments.