MS27466E11B4PA

Heilind Number:AAOMS27466E11B4PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466E11B4PA
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466E11B4PA
SKU:AAOMS27466E11B4PA

Detailed Description

MIL-DTL-38999 Series I connectors offer robust functionality with up to 128 contacts in an insert, designed for harsh environments. Featuring front and rear wall mount options, as well as jam nut receptacles and RFI grounding plugs, they ensure secure connections. With a wide operating temperature range of -65 °C to 200 °C, these connectors are suitable for diverse applications. The high strength aluminum shells, available in various plating options including cadmium-free finishes, guarantee durability. Utilizing M39029 rear release crimp contacts, they provide reliable performance, making them ideal for military and industrial use.