MS27466E11B4PD

Heilind Number:AAOMS27466E11B4PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466E11B4PD
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466E11B4PD
SKU:AAOMS27466E11B4PD

Detailed Description

MIL-DTL-38999 Series I connectors are robust and reliable solutions for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range of -65 °C to 200 °C, these connectors are suitable for a wide range of applications. Available in various shell sizes and insert arrangements, they utilize M39029 rear release crimp contacts for secure connections. The connectors come in high-strength aluminum shells with multiple plating options, including cadmium-free finishes for RoHS compliance. Offering front and rear wall mount options, as well as jam nut receptacles, these connectors ensure efficient and durable electrical connections.