MS27466E11B98P

Heilind Number:AAOMS27466E11B98P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466E11B98P
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466E11B98P
SKU:AAOMS27466E11B98P

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an insert. These connectors are environmentally sealed and can operate in temperatures ranging from -65 °C to 200 °C. Available in various shell sizes and insert arrangements, they offer versatility in applications. With options for front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs, they provide secure connections. Constructed with high strength aluminum shells and offering plating choices like cadmium and nickel, these connectors ensure durability. Ideal for military and industrial use, they meet stringent standards for reliability.