MS27466E13A98S

Heilind Number:AAOMS27466E13A98S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466E13A98S
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466E13A98S
SKU:AAOMS27466E13A98S

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range of -65 °C to 200 °C, these connectors offer reliable performance in extreme conditions. Available in various shell sizes and insert arrangements, they utilize M39029 rear release crimp contacts for secure connections. The high-strength aluminum shells come in a range of plating options, including cadmium-free finishes, ensuring durability and compliance. These wall-mount receptacles, with bayonet coupling, are ideal for military and industrial applications requiring rugged connectivity.