MS27466E13B22P

Heilind Number:AAOMS27466E13B22P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466E13B22P
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466E13B22P
SKU:AAOMS27466E13B22P

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an insert for optimal connectivity. These connectors are environmentally sealed and can operate in temperatures ranging from -65 °C to 200 °C. With various mounting options including front wall mount, rear wall mount, and jam nut receptacles, they provide versatility in installation. The connector family offers 52 insert arrangements with M39029 rear release crimp contacts, ensuring secure and reliable connections. Constructed with high strength aluminum shells and available in multiple plating options such as cadmium and electroless nickel, these connectors are durable and corrosion-resistant. Suitable for military and industrial applications, they meet MIL-DTL-38999 I specifications for performance and reliability.