MS27466E13B35PD

Heilind Number:AAOMS27466E13B35PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466E13B35PD
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466E13B35PD
SKU:AAOMS27466E13B35PD

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an insert. With front wall mount, rear wall mount, and jam nut receptacles, they offer versatile connectivity options. Operating temperatures range from -65°C to 200°C, ensuring reliability in extreme conditions. These connectors, compliant with military specification MIL-DTL-38999 I, use M39029 rear release crimp contacts and come in various shell sizes and insert arrangements. Constructed with high-strength aluminum shells, they are available with plating options such as cadmium-free finishes. With a mating type of Bayonet and contact gender of Male, these connectors are suitable for applications requiring secure and durable electrical connections.