MS27466E13B35SA

Heilind Number:AAOMS27466E13B35SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466E13B35SA
ECAD Model:
3D Model

Description:

AAOMS27466E13B35SA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466E13B35SA
SKU:AAOMS27466E13B35SA

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, designed for harsh environments with an operating temperature range of -65°C to 200°C. Available in various configurations, including front and rear wall mount receptacles and RFI grounding plugs, they offer versatility for diverse applications. With 9 shell sizes and 52 insert arrangements, these connectors utilize M39029 rear release crimp contacts, ensuring reliable connections. Made with high-strength aluminum shells and offering a range of plating options, including cadmium-free finishes, they meet stringent military specifications for durability and performance in demanding environments.