| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27466E13B35S L/C |
| SKU: | AAOMS27466E13B35S L/C |
MS27466E13B35S L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, specifically the MS27466E13B35SL/C model, offer rugged and reliable electrical connectivity for harsh environments. With a maximum operating temperature of 175 °C and a minimum of -65 °C, these connectors are designed to perform in extreme conditions. Featuring a wall-mounting flange shell style and bayonet coupling, they provide secure attachment in military and industrial settings. Constructed with high-strength aluminum and available in various plating options, including electroless nickel and cadmium olive drab, they ensure durability and corrosion resistance. Please note that this assembly does not ship with contacts, allowing for customized configurations based on your specific needs.