MS27466E13B4P

Heilind Number:AAOMS27466E13B4P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466E13B4P
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466E13B4P
SKU:AAOMS27466E13B4P

Detailed Description

MIL-DTL-38999 Series I connectors offer high reliability with up to 128 contacts in an insert, featuring front wall mount, rear wall mount, and jam nut receptacles for versatile installation. Designed for harsh environments, these connectors have a wide operating temperature range from -65 °C to 200 °C, ensuring performance in extreme conditions. Utilizing M39029 rear release crimp contacts, they come in 9 shell sizes and 52 insert arrangements, accommodating various applications. Constructed with high-strength aluminum shells, they are available in different plating options, including cadmium-free finishes. Meeting MIL-DTL-38999 I military specifications, these circular receptacles provide secure connections with gold-plated contacts, ensuring conductivity and durability. Their bayonet coupling design and N keyway polarization offer ease of mating, while their environmental resistance and 500-cycle mating life make them ideal for demanding environments.