MS27466E13B4PC

Heilind Number:AAOMS27466E13B4PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466E13B4PC
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466E13B4PC
SKU:AAOMS27466E13B4PC

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with a wide operating temperature range of -65 °C to 200 °C. This connector family includes front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs, offering versatility in installation. Available in 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts in various sizes, including coax and twinax options. Constructed with high strength aluminum shells and offering multiple plating options such as cadmium and nickel, these connectors provide reliable performance. Meeting MIL-DTL-38999 I military specifications, they are ideal for demanding applications requiring secure and durable electrical connections.