MS27466E13B4PD

Heilind Number:AAOMS27466E13B4PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466E13B4PD
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466E13B4PD
SKU:AAOMS27466E13B4PD

Detailed Description

The MIL-DTL-38999 Series I connectors offer robust connectivity solutions with up to 128 contacts in a single insert, ideal for harsh environments. Featuring front and rear wall mount options, as well as jam nut receptacles, they ensure secure installations. These connectors, compliant with military specification MIL-DTL-38999 I, are designed for durability, with a wide operating temperature range from -65°C to 200°C. Utilizing M39029 rear release crimp contacts in various sizes, including coax and twinax, they guarantee reliable signal transmission. Available in 9 shell sizes and 52 insert arrangements, with a choice of plating options such as cadmium-free finishes, these connectors offer versatility for diverse applications. Made from high-strength aluminum, they provide excellent protection with options for RoHS compliance, making them a trusted choice for demanding environments.