MS27466E13B8PB

Heilind Number:AAOMS27466E13B8PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466E13B8PB
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466E13B8PB
SKU:AAOMS27466E13B8PB

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various shell sizes and insert arrangements, they offer front wall mount, rear wall mount, and jam nut receptacles with RFI grounding plugs. Utilizing M39029 rear release crimp contacts, these connectors are suited for sizes 22D, 22M, 22, 20, 16, and 8. Constructed with high strength aluminum shells, they come with plating options such as light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, including RoHS certified cadmium-free finishes. Ideal for military and industrial applications, these connectors ensure reliable performance with features like bayonet coupling, gold contact plating, and a wide operating temperature range.