MS27466E13B8PC

Heilind Number:AAOMS27466E13B8PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466E13B8PC
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466E13B8PC
SKU:AAOMS27466E13B8PC

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range of -65°C to 200°C, these connectors offer reliable performance in extreme conditions. Available in various shell sizes and insert arrangements, they utilize M39029 rear release crimp contacts for secure connections. The high strength aluminum shells come in a range of plating options, including cadmium-free finishes. This connector family includes front wall mount, rear wall mount, and jam nut receptacles, all meeting strict military specifications for durability and performance.