MS27466E13B8S

Heilind Number:AAOMS27466E13B8S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466E13B8S
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466E13B8S
SKU:AAOMS27466E13B8S

Detailed Description

The MIL-DTL-38999 Series I connectors boast exceptional versatility and durability for demanding environments. With up to 128 contacts housed within their sealed inserts, they ensure reliable performance in a wide range of applications. Operating seamlessly in temperatures ranging from -65 °C to 200 °C, these connectors are ideal for harsh conditions. Featuring various mounting options, including front and rear wall mount as well as jam nut receptacles, they offer flexibility in installation. The use of M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 8, including coax and twinax variants, guarantees secure and efficient connectivity. Crafted from high-strength aluminum, these connectors come in a selection of plating finishes, from light iridescent yellow cadmium to electroless nickel, catering to diverse needs. RoHS certified options are also available, meeting environmental standards. With a service rating of I and a service class of E, these MIL-DTL-38999 I connectors deliver superior performance in challenging settings, making them a reliable choice for critical operations.