MS27466E13B8SA

Heilind Number:AAOMS27466E13B8SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466E13B8SA
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466E13B8SA
SKU:AAOMS27466E13B8SA

Detailed Description

MIL-DTL-38999 Series I connectors offer robust connectivity with up to 128 contacts in an environmentally sealed insert. Designed for harsh environments, they feature front and rear wall mount receptacles, as well as jam nut options, ensuring secure installations. With a wide operating temperature range from -65 °C to 200 °C, these connectors are versatile and reliable. Utilizing M39029 rear release crimp contacts in various sizes, including coax and twinax, they accommodate diverse needs. The high-strength aluminum shells come in multiple plating options, such as cadmium and nickel, meeting stringent specifications for RoHS compliance. Perfect for military and industrial applications, these connectors provide durable and efficient electrical connections in challenging conditions.