MS27466E13B8SB

Heilind Number:AAOMS27466E13B8SB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466E13B8SB
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466E13B8SB
SKU:AAOMS27466E13B8SB

Detailed Description

The MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts within an environmentally sealed insert. With an operating temperature range of -65 °C to 200 °C, these connectors offer durability and reliability. Available in various shell sizes and insert arrangements, they utilize M39029 rear release crimp contacts for secure connections. Constructed with high-strength aluminum shells and offering multiple plating options, including RoHS-certified finishes, these connectors ensure optimal performance in military and industrial applications. The Series I connectors include wall mount receptacles, RFI grounding plugs, and bayonet coupling for easy installation. Suitable for wall mounting applications, they guarantee efficient connectivity in demanding environments.