MS27466E13B8SC

Heilind Number:AAOMS27466E13B8SC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466E13B8SC
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466E13B8SC
SKU:AAOMS27466E13B8SC

Detailed Description

The MIL-DTL-38999 Series I connectors offer robust connectivity solutions for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range spanning from -65°C to 200°C, these connectors are designed for reliability in extreme conditions. Available in various shell sizes and insert arrangements, they accommodate M39029 rear release crimp contacts, ensuring secure connections. The high-strength aluminum shells come in a range of plating options, including cadmium-free finishes for RoHS compliance. Designed for military specifications, these connectors are ideal for applications requiring rugged performance and durability.