MS27466E13F35S

Heilind Number:AAOMS27466E13F35S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466E13F35S
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466E13F35S
SKU:AAOMS27466E13F35S

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an insert with environmental sealing. Operating between -65°C and 200°C, they offer durability in extreme conditions. Available in various shell sizes and insert arrangements, these connectors come in high-strength aluminum shells with different plating options, including cadmium-free finishes. With front and rear wall mount options, as well as jam nut receptacles and RFI grounding plugs, they provide versatile connectivity solutions. Utilizing M39029 rear release crimp contacts, these connectors ensure reliable performance, making them ideal for military and aerospace applications.