MS27466E13F4SB

Heilind Number:AAOMS27466E13F4SB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466E13F4SB
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466E13F4SB
SKU:AAOMS27466E13F4SB

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an insert. These connectors are environmentally sealed and can operate in temperatures ranging from -65 °C to 200 °C. Available in various shell sizes and insert arrangements, they utilize M39029 rear release crimp contacts for reliable connectivity. The connectors come in high strength aluminum shells with options for plating, including cadmium-free finishes. Offering front and rear wall mount as well as jam nut receptacles, they are ideal for military and aerospace applications requiring durability and performance.