MS27466E15A15S

Heilind Number:AAOMS27466E15A15S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466E15A15S
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466E15A15S
SKU:AAOMS27466E15A15S

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various shell sizes and insert arrangements, they offer front and rear wall mount options, along with jam nut receptacles and RFI grounding plugs. Utilizing M39029 rear release crimp contacts, these connectors ensure secure connections. Constructed with high-strength aluminum shells, they come with plating options like electroless nickel and cadmium finishes. RoHS certified variants are also available, making them suitable for diverse applications requiring durability and reliability in demanding environments.