MS27466E15A18SA

Heilind Number:AAOMS27466E15A18SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466E15A18SA
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466E15A18SA
SKU:AAOMS27466E15A18SA

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various shell sizes and insert arrangements, they offer front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs. These connectors utilize M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 8, including coax and twinax options. Constructed with high-strength aluminum shells, they come in plating choices such as electroless nickel and cadmium finishes. Meeting MIL-DTL-38999 I military specifications, they ensure reliable performance in demanding applications.