MS27466E15A18SD

Heilind Number:AAOMS27466E15A18SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466E15A18SD
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466E15A18SD
SKU:AAOMS27466E15A18SD

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, offering environmental sealing and a wide operating temperature range from -65 °C to 200 °C. This connector family includes front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs. With 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts in various sizes. Constructed with high-strength aluminum shells and available in multiple plating options, including RoHS-certified finishes, these connectors are suitable for harsh environments.