MS27466E15A35S

Heilind Number:AAOMS27466E15A35S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466E15A35S
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466E15A35S
SKU:AAOMS27466E15A35S

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, designed for harsh environments with operating temperatures ranging from -65 °C to 200 °C. Available in various shell sizes and insert arrangements, they offer front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs. Utilizing M39029 rear release crimp contacts, these connectors come in high-strength aluminum shells with plating options like cadmium and nickel. RoHS certified finishes are also available, ensuring environmental compliance. Perfect for military and industrial applications, these connectors guarantee reliable performance with their conductive socket contact style and environment-resistant design.