| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27466E15B15SD L/C |
| SKU: | AAOMS27466E15B15SD L/C |
MS27466E15B15SD L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an insert and offering front wall mount, rear wall mount, and jam nut receptacles with RFI grounding plugs. These connectors, compliant with military specification MIL-DTL-38999 I, ensure reliable performance in extreme conditions with an operating temperature range from -65 °C to 200 °C. Available in 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts in various sizes. Constructed with high-strength aluminum shells, they come with a choice of plating options including cadmium and nickel finishes, with RoHS certified cadmium-free alternatives. Perfect for applications requiring durability and environmental sealing, these connectors are ideal for aerospace, defense, and other demanding industries. Please note that this assembly does not ship with contacts.

