| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27466E15B15S L/C |
| SKU: | AAOMS27466E15B15S L/C |
MS27466E15B15S L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, designated as SKU MS27466E15B15S L/C, offer robust and reliable connectivity in harsh environments. Featuring up to 128 contacts housed in a durable insert, these connectors are environmentally sealed and can withstand operating temperatures ranging from -65 °C to 200 °C. With options for front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs, they provide flexibility for various installation needs. Available in 9 shell sizes and 52 insert arrangements, these connectors utilize M39029 rear release crimp contacts for secure connections. The high-strength aluminum shells come in a variety of plating options, including light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum. It's important to note that this assembly does not ship with contacts, offering customization for specific applications.