MS27466E15B18S

Heilind Number:AAOMS27466E15B18S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466E15B18S
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466E15B18S
SKU:AAOMS27466E15B18S

Detailed Description

MIL-DTL-38999 Series I connectors offer a rugged solution for demanding environments, featuring up to 128 contacts in an insert. With front wall mount, rear wall mount, and jam nut receptacles, they provide versatile connectivity options. These connectors, operating at temperatures from -65 °C to 200 °C, are ideal for harsh conditions. Utilizing M39029 rear release crimp contacts, they ensure secure connections. Available in various plating options including gold and electroless nickel, they guarantee reliable performance. Their high-strength aluminum shells and RoHS compliant finishes make them durable and environmentally friendly. The MIL-DTL-38999 I connectors are designed for military and industrial applications, offering conductivity and ingress protection for optimal functionality.