| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27466E15B18S L/C |
| SKU: | AAOMS27466E15B18S L/C |
MS27466E15B18S L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, featuring up to 128 contacts in an environmentally sealed insert, are designed for rugged applications with an operating temperature range of -65 °C to 200 °C. Offering front wall mount, rear wall mount, and jam nut receptacles, this connector family includes RFI grounding plugs and M39029 rear release crimp contacts in various sizes. With 9 shell sizes and 52 insert arrangements available, they cater to diverse connectivity needs. Constructed with high-strength aluminum shells and multiple plating options, including cadmium-free finishes, these connectors ensure durability and reliability in harsh environments. The bayonet coupling design and wall mounting flange receptacle make installation easy, while the electroless nickel and cadmium olive drab coatings provide enhanced protection. Suitable for military and industrial applications, these connectors meet MIL-DTL-38999 I specifications for performance and quality assurance. This assembly does not ship with contacts.

