MS27466E15B19PB

Heilind Number:AAOMS27466E15B19PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466E15B19PB
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466E15B19PB
SKU:AAOMS27466E15B19PB

Detailed Description

MIL-DTL-38999 Series I connectors are designed for rugged environments, featuring up to 128 contacts in an insert for secure connectivity. With a wide operating temperature range from -65°C to 200°C, they ensure reliable performance in extreme conditions. Available in various shell sizes and insert arrangements, including rear release crimp contacts, these connectors offer versatility for different applications. The high-strength aluminum shells come in RoHS-certified finishes like electroless nickel and cadmium olive drab, providing durability and environmental protection. Suitable for military and industrial use, they meet stringent MIL-DTL-38999 I specifications, guaranteeing quality and performance.