MS27466E15B19PC

Heilind Number:AAOMS27466E15B19PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466E15B19PC
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466E15B19PC
SKU:AAOMS27466E15B19PC

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an insert. These connectors are environmentally sealed, with an operating temperature range of -65 °C to 200 °C. Available in various shell sizes and insert arrangements, they come in front wall mount, rear wall mount, and jam nut receptacle options. Utilizing M39029 rear release crimp contacts, they ensure secure connections. The high-strength aluminum shells are offered in different plating options, including electroless nickel and cadmium finishes. With RoHS-certified cadmium-free options available, these connectors are suitable for a wide range of applications, providing reliable performance in demanding conditions.