MS27466E15B35PA

Heilind Number:AAOMS27466E15B35PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466E15B35PA
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466E15B35PA
SKU:AAOMS27466E15B35PA

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range of -65 °C to 200 °C, these connectors offer reliable performance. Available in various shell sizes and insert arrangements, they accommodate M39029 rear release crimp contacts in different sizes. The high strength aluminum shells come with plating options such as iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum. These connectors, including front wall mount, rear wall mount, and jam nut receptacles, are MIL-DTL-38999 I compliant, ensuring quality and reliability for military and industrial applications.