MS27466E15B35PC

Heilind Number:AAOMS27466E15B35PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466E15B35PC
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466E15B35PC
SKU:AAOMS27466E15B35PC

Detailed Description

The MIL-DTL-38999 Series I connectors feature front wall mount, rear wall mount, and jam nut receptacles, designed for harsh environments. With up to 128 contacts and environmental sealing, they ensure reliable performance in extreme conditions. Operating between -65°C and 200°C, these connectors are built for durability. Offered in 9 shell sizes and 52 insert arrangements, they accommodate various contact types, including M39029 rear release crimp contacts. The high-strength aluminum shells come in a range of plating options, from cadmium finishes to RoHS-certified alternatives, meeting diverse requirements. With bayonet coupling and gold contact plating, these connectors provide secure and efficient electrical connections for military and industrial applications.