MS27466E15B35PD

Heilind Number:AAOMS27466E15B35PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466E15B35PD
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466E15B35PD
SKU:AAOMS27466E15B35PD

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65°C to 200°C. Available in various shell sizes and insert arrangements, they offer front wall mount, rear wall mount, and jam nut receptacles with RFI grounding plugs. Constructed from high-strength aluminum shells, these connectors come in RoHS-certified cadmium-free finishes, including options like electroless nickel and black anodized aluminum. Utilizing M39029 rear release crimp contacts, they ensure secure connections, with contact plating in gold for optimal conductivity. Suitable for military and industrial applications, these circular receptacles are engineered for durability and reliability, meeting stringent MIL-DTL-38999 I specifications.