| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27466E15B35SB L/C |
| SKU: | AAOMS27466E15B35SB L/C |
MS27466E15B35SB L/C
Specifications
Detailed Description
Featuring a robust design for harsh environments, the MIL-DTL-38999 Series I connectors offer reliable connectivity in extreme conditions. With up to 128 contacts housed in a durable insert, these connectors are ideal for military, aerospace, and industrial applications. Available in various shell sizes and insert arrangements, they provide versatility for different mounting requirements. The high-strength aluminum shells, along with a choice of plating options including electroless nickel and cadmium finishes, ensure long-lasting performance. Operating efficiently in temperatures ranging from -65°C to 200°C, they are suitable for a wide range of environmental conditions. Please note that this assembly does not ship with contacts.