MS27466E15B5P

Heilind Number:AAOMS27466E15B5P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466E15B5P
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466E15B5P
SKU:AAOMS27466E15B5P

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts housed in a sealed insert. With an operating temperature range of -65 °C to 200 °C, they offer reliable performance in extreme conditions. Available in various configurations like front wall mount, rear wall mount, and jam nut receptacles, this connector family meets stringent military specifications. Utilizing M39029 rear release crimp contacts, they ensure secure connections, while the high strength aluminum shells provide durability. Plating options include cadmium-free finishes, catering to RoHS compliance. Suitable for applications requiring environment-resistant connectivity, these connectors guarantee reliable operation in demanding settings.