| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27466E15B5PB L/C |
| SKU: | AAOMS27466E15B5PB L/C |
MS27466E15B5PB L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors feature up to 128 contacts housed in an insert, offering robust environmental sealing for reliable performance in harsh conditions. With an operating temperature range spanning from -65°C to 200°C, these connectors are designed for durability. Available in various shell sizes and insert arrangements, they utilize M39029 rear release crimp contacts for secure connections. The connectors come in high-strength aluminum shells with options for plating, including cadmium-free finishes. Offering front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs, they cater to diverse installation needs. Suitable for military and industrial applications, these connectors meet MIL-DTL-38999 I specifications, ensuring quality and compliance. Please note that this assembly does not ship with contacts.