MS27466E15B5PD

Heilind Number:AAOMS27466E15B5PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466E15B5PD
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466E15B5PD
SKU:AAOMS27466E15B5PD

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65°C to 200°C. Available in various mounting options including front wall mount, rear wall mount, and jam nut receptacles, they offer RFI grounding plugs for added protection. With 9 shell sizes and 52 insert arrangements, these connectors use M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 8. Constructed with high-strength aluminum shells, they come with plating options such as light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, including RoHS certified cadmium-free finishes. Suitable for military and industrial applications, they ensure reliable performance with 500 mating cycles and meet environment-resistant standards for demanding use cases.