MS27466E15B97PA

Heilind Number:AAOMS27466E15B97PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466E15B97PA
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466E15B97PA
SKU:AAOMS27466E15B97PA

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various styles like front and rear wall mount receptacles and jam nut versions, they ensure RFI grounding. With 9 shell sizes and 52 insert arrangements, these connectors utilize M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 8. Crafted from high-strength aluminum, they come with plating options including light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum. RoHS compliant finishes are also available. Perfect for military and industrial applications, these connectors offer reliability with gold-plated contacts, ensuring seamless connectivity in demanding conditions.