MS27466E15B97PB

Heilind Number:AAOMS27466E15B97PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466E15B97PB
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466E15B97PB
SKU:AAOMS27466E15B97PB

Detailed Description

MIL-DTL-38999 Series I connectors offer robust connectivity with up to 128 contacts in a sealed insert, designed for harsh environments. Featuring various mounting options like front wall, rear wall, and jam nut receptacles, they ensure versatile installation. Compliant with military specifications, these connectors guarantee reliable performance in extreme conditions, with an operating temperature range from -65°C to 200°C. Utilizing M39029 rear release crimp contacts, they come in 9 shell sizes and 52 insert arrangements, accommodating different applications. Constructed with high-strength aluminum shells and available in various plating options, including cadmium-free finishes, these connectors prioritize durability and environmental safety. With a mating type of bayonet and contact gender being male, they offer secure and efficient connections. Suitable for environment-resistant box and through bulkhead mounting receptacle types, they are ideal for demanding industrial and military applications.