MS27466E15B97PC

Heilind Number:AAOMS27466E15B97PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466E15B97PC
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466E15B97PC
SKU:AAOMS27466E15B97PC

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with a wide operating temperature range from -65 °C to 200 °C. The connector family includes front and rear wall mount receptacles, as well as jam nut receptacles with RFI grounding plugs, offering versatility in installation. Available in 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts in various sizes. Constructed with high-strength aluminum shells, these connectors come with plating options such as cadmium finishes and RoHS-certified alternatives. With a bayonet coupling mechanism and gold-plated removable crimp contacts, they ensure reliable conductivity in demanding applications, meeting MIL-DTL-38999 I military specifications for rugged performance.