MS27466E15F18P

Heilind Number:AAOMS27466E15F18P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466E15F18P
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466E15F18P
SKU:AAOMS27466E15F18P

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range of -65 °C to 200 °C, these connectors offer reliable performance in extreme conditions. Available in various shell sizes and insert arrangements, they utilize M39029 rear release crimp contacts for secure connections. The connectors come in high-strength aluminum shells with a choice of plating options, including cadmium-free finishes. Offering wall mount receptacles with bayonet coupling, they are ideal for military and aerospace applications, ensuring durability and conductivity with gold-plated contacts. With RoHS compliant options, these connectors meet stringent industry standards for quality and environmental responsibility.