MS27466E15F18PA

Heilind Number:AAOMS27466E15F18PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466E15F18PA
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466E15F18PA
SKU:AAOMS27466E15F18PA

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in a sealed insert. With an operating temperature range from -65 °C to 200 °C, they offer reliable performance in extreme conditions. Available in various shell sizes and insert arrangements, these connectors come in high-strength aluminum shells with options for different plating finishes, including cadmium-free choices. Offering versatility, they include front wall mount, rear wall mount, and jam nut receptacles, with RFI grounding plugs. Utilizing M39029 rear release crimp contacts, these connectors ensure secure connections. Suitable for military and industrial applications, they provide durability and conductivity, meeting stringent standards for environmental resistance.